
Diotec ZY110 technical specifications.
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Weight | 389mg |
| Zener Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZY110 to view detailed technical specifications.
No datasheet is available for this part.
