Diotec ZY51 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Weight | 389mg |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZY51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.