Diotec ZY8.2 technical specifications.
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZY8.2 to view detailed technical specifications.
No datasheet is available for this part.