Diptronics 1188-1W3-V-T/R technical specifications.
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| RoHS Compliant | Yes |
| Termination | J-Bend |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics 1188-1W3-V-T/R to view detailed technical specifications.
No datasheet is available for this part.