Diptronics DA-02 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DA-02 to view detailed technical specifications.
No datasheet is available for this part.