Diptronics DHN-04F-T-V-T/R technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DHN-04F-T-V-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.