Diptronics DHNF-04F-T-V-T/R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | DHNF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diptronics DHNF-04F-T-V-T/R to view detailed technical specifications.
No datasheet is available for this part.