The DJ-03-T-V DIP switch from Diptronics is a 3-position SPST switch with a raised slide actuator. It has a J-bend termination style and a straight body orientation. The switch is designed for surface mount applications and has a maximum current rating of 0.025 amps at 24 volts DC. It can operate over a temperature range of -20 to 85 degrees Celsius and has a mechanical life of 2000 cycles. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Diptronics DJ-03-T-V technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | J-Bend |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DJ-03-T-V to view detailed technical specifications.
No datasheet is available for this part.