The DJR-03-T-V DIP switch from Diptronics is a 3-position electromechanical switch with a recessed slide actuator and J-bend termination style. It features a surface mount package type with a terminal pitch of 2.54mm and a maximum operating temperature range of -20 to 85°C. The switch has a maximum current rating of 0.025A at 24VDC and an electrical life of 2000 cycles. It is designed for use in applications where a high level of reliability and durability is required.
Diptronics DJR-03-T-V technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | J-Bend |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DJR-03-T-V to view detailed technical specifications.
No datasheet is available for this part.