The DLR-03-T-V is a 3-position surface mount DIP switch with a maximum current rating of 0.025A at 24VDC. It features a recessed slide actuator style and a gull wing termination style. The switch has a maximum DC voltage rating of 24V and an electrical life of 2000 hours. It can operate within a temperature range of -20°C to 85°C. The DLR-03-T-V is suitable for surface mount applications.
Diptronics DLR-03-T-V technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DLR-03-T-V to view detailed technical specifications.
No datasheet is available for this part.