The DP-02 is a 2-position DIP switch with a piano actuator style and SPST configuration. It features a maximum current rating of 0.025 amps at 24VDC and a maximum DC voltage rating of 24 volts. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is designed for through-hole mounting with PC pins and has a terminal pitch of 2.54mm. The DP-02 operates within a temperature range of -20 to 70 degrees Celsius.
Diptronics DP-02 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DP-02 to view detailed technical specifications.
No datasheet is available for this part.