Switch DIP OFF ON SPST 3 Flush Piano 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Diptronics DP-03-V technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DP-03-V to view detailed technical specifications.
No datasheet is available for this part.