Diptronics DTS-24R-V technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Height | 7.3mm |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTS-24R-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.