
This SPST switch features a contact material of bronze with silver plating, a 1 maker contact type, and a maximum operating temperature of 70°C. It is designed for through hole mounting and has a lead-free construction. The switch is rated for a maximum voltage of 12V and has an operating force of 2.55N. It is RoHS compliant and features PC pins.
Diptronics DTS-65R-V technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTS-65R-V to view detailed technical specifications.
No datasheet is available for this part.