The DTS-65R-V-231 is a SPST tactile switch with a round button actuator and straight body orientation. It features a maximum current rating of 0.05 amps at 12 volts DC and an electrical life of 500,000 operations. The switch has a termination style of PC pins and can be mounted through a hole. It operates within a temperature range of -25 to 70 degrees Celsius.
Diptronics DTS-65R-V-(231) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DTS-65R-V-(231) to view detailed technical specifications.
No datasheet is available for this part.