This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amperes at 12 volts DC and an electrical life of 500,000 operations. The switch is designed for through hole mounting with PC pins and has an operating force of 2.55 grams. It can operate within a temperature range of -25 to 70 degrees Celsius.
Diptronics DTS-65R-V-B(231) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DTS-65R-V-B(231) to view detailed technical specifications.
No datasheet is available for this part.