This right angle SPST tactile switch features a round button actuator and a maximum current rating of 0.05A at 12VDC. It has a maximum DC voltage rating of 12V and an electrical life of 1,000,000 cycles. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -25°C to 70°C.
Diptronics DTSA-63N-V-(046) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DTSA-63N-V-(046) to view detailed technical specifications.
No datasheet is available for this part.