The DTSA-648K-V-(923) is a right angle SPST tactile switch with a round button actuator. It features a maximum current rating of 0.05 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has an electrical life of one million operations and an operating force of 0.98 Newtons. It is designed for through hole mounting and has a termination style of PC pins. The operating temperature range is from -25 degrees Celsius to 70 degrees Celsius.
Diptronics DTSA-648K-V-(923) technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics DTSA-648K-V-(923) to view detailed technical specifications.
No datasheet is available for this part.