
Diptronics DTSM-21N-V-B technical specifications.
| Contact Material | Silver, Stainless Steel |
| Contact Type | 1 maker |
| Height | 4.3mm |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSM-21N-V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
