
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |