
Diptronics DTSM-63N-V-T/R technical specifications.
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 7mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSM-63N-V-T/R to view detailed technical specifications.
No datasheet is available for this part.