This SPST surface mount tactile switch features a stainless steel contact material and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 12V. The switch is designed for surface mount applications and has a gull wing termination. It is also RoHS compliant and has an operating force of 2.55N.
Diptronics DTSMW-65R-V-T/R technical specifications.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSMW-65R-V-T/R to view detailed technical specifications.
No datasheet is available for this part.