Diptronics DTSZML-62N-V-T/R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DTS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diptronics DTSZML-62N-V-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.