Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Diptronics NDI-03H-V technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics NDI-03H-V to view detailed technical specifications.
No datasheet is available for this part.