The NDI-03S-T-V is a 3-position DIP switch with a raised slide actuator and SPST configuration, suitable for use at 24VDC with a maximum current rating of 0.025A. It features a straight body orientation and PC pins for termination. This switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is designed for use in through-hole mounting and operates within a temperature range of -20°C to 85°C.
Diptronics NDI-03S-T-V technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics NDI-03S-T-V to view detailed technical specifications.
No datasheet is available for this part.