Diptronics TAC-32N-V-T/R technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics TAC-32N-V-T/R to view detailed technical specifications.
No datasheet is available for this part.