The TDS-04 is a 4-position DIP switch with a raised slide actuator and PC pins for termination. It is designed for through hole mounting and features a straight body orientation. The switch has a maximum current rating of 0.025A at 24VDC and a maximum DC voltage rating of 24V. It is rated for 2000 electrical and mechanical life cycles. The switch operates within a temperature range of -20°C to 70°C.
Diptronics TDS-04 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diptronics TDS-04 to view detailed technical specifications.
No datasheet is available for this part.