MEMS Oscillator High Perf Single LVDS Output -20C-70C 25ppm
Discera DSC1123AE2-100.0000 technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC1123AE2-100.0000 to view detailed technical specifications.
No datasheet is available for this part.