Discera DSC1123AE2-100.0000T technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC1123AE2-100.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.