Oscillator MEMS 1MHz to 150MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD Tube
Discera DSC8001CL2 technical specifications.
| Package/Case | QFN |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC8001CL2 to view detailed technical specifications.
No datasheet is available for this part.