Discera DSC8002DI1(2.5V) technical specifications.
| Frequency Tolerance | 50ppm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 2.5V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC8002DI1(2.5V) to view detailed technical specifications.
No datasheet is available for this part.