Display Elektronik DEM128064BSYH-PY technical specifications.
| Backlight Type | LED |
| Interface | Parallel, 8 bit |
| Power Supply | 5V |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Supply Current | 2.6mA |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM128064BSYH-PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.