Display Elektronik is a manufacturer specializing in electronic components, with a focus on display technologies.

Dot matrix LCD display 5.55 mm 2 x 24, DEM 24251 SYH-PY, Display Elektronik
TFT display 3.5" 320 x 240 Pixel, DEM 320240A TMH-PW-N, Display Elektronik
7-segment LCD 8.9 mm 1 x 3, DE 123-RS-20/6,35, Display Elektronik
Dot matrix LCD display 9.55 mm 2 x 16, DEM 16215 SYH-LY, Display Elektronik
TFT display 3.5" 320 x 240 Pixel, DEM 320240C TMH-PW-N (A-TO, Display Elektronik
LCD-graphic display 240 x 128 Pixel, DEM 240128D FGH-PW (A-TOUCH), Display Elektronik
Dot matrix LCD display 5.55 mm 2 x 16, DEM 16217 SYH-PY, Display Elektronik
TFT display 5.7" 640 x 480 Pixel, DEM 640480A TMH-PW-N, Display Elektronik
Dot matrix LCD display 5.95 mm 1 x 16, DEM 16101 SYH-LY, Display Elektronik
TFT display 3.5" 320 x 240 Pixel, DEM 320240J TMH-PW-N, Display Elektronik
Display Size (Width) mm = 13.8 / Backlight Colour = No Backlight / LCD Display Type = STN / Character Height mm = 5.95 / Font Set = English / Font Set = Japanese / Display Appearance = Green / Yellow / Width mm = 36 / Interface Type = 8-Bit MCU / Interface Type = Parallel / Length mm = 80 / Height mm = 9 / Power Supply Min. V = 4.5 / Power Supply Max. V = 5.5 / Resolution = 1 x 16 / Reflector Type = Reflective / Display Size (Length) mm = 63.5
TFT display 3.5" 320 x 240 Pixel, DEM 320240B TMH-PW-N (A-TO, Display Elektronik
7-segment LCD Dimensions module W x H x D: 50.8 x 30.5 x 2.2 mm Operating temperature: -20...+70 °C Power supply:...
LCD-graphic display 320 x 240 Pixel, DEM 320240E FGH-PW, Display Elektronik
7-segment LCD 8.0 mm 1 x 4, DE 118-RS-20/6,35, Display Elektronik
7-segment LCD 6.8 mm 1 x 4, DE 117-RS-20/7,5, Display Elektronik
Dot matrix LCD display 5.55 mm 2 x 20, DEM 20231 SYH-PY, Display Elektronik
Display Size (Width) mm = 42.5 / Backlight Colour = White / LCD Display Type = STN / Character Height mm = 9.23 / Font Set = English / Font Set = Japanese / Display Appearance = Blue / Width mm = 62.5 / Interface Type = 8-Bit MCU / Interface Type = Parallel / Length mm = 146 / Height mm = 14 / Power Supply Min. V = 4.5 / Power Supply Max. V = 5.5 / Resolution = 4 x 20 / Reflector Type = Transmissive / Display Size (Length) mm = 123
Display Size (Width) mm = 18.6 / Backlight Colour = Green / Yellow / LCD Display Type = STN / Character Height mm = 5.55 / Font Set = Cyrillic / Font Set = English / Display Appearance = Green / Yellow / Width mm = 37 / Interface Type = 8-Bit MCU / Interface Type = Parallel / Length mm = 116 / Height mm = 12 / Power Supply Min. V = 4.7 / Power Supply Max. V = 5.3 / Resolution = 2 x 20 / Reflector Type = Transflective / Display Size (Length) mm = 83
Display Size (Width) mm = 15.8 / Backlight Colour = Green / Yellow / LCD Display Type = STN / Character Height mm = 5.55 / Font Set = English / Font Set = Japanese / Display Appearance = Green / Yellow / Width mm = 36 / Interface Type = 8-Bit MCU / Interface Type = Parallel / Length mm = 80 / Height mm = 9.5 / Power Supply Min. V = 4.5 / Power Supply Max. V = 5.5 / Resolution = 2 x 16 / Reflector Type = Transflective / Display Size (Length) mm = 61