Dot matrix LCD display 5.95 mm 1 x 16, DEM 16101 SYH-LY, Display Elektronik
Display Elektronik DEM16101SYH-LY technical specifications.
| Backlight Type | LED |
| Interface | Parallel |
| Resolution (height) | 16pixel |
| Resolution (width) | 1pixel |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM16101SYH-LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.