
Display Size (Width) mm = 15.8 / Backlight Colour = Green / Yellow / LCD Display Type = STN / Character Height mm = 5.55 / Font Set = English / Font Set = Japanese / Display Appearance = Green / Yellow / Width mm = 36 / Interface Type = 8-Bit MCU / Interface Type = Parallel / Length mm = 80 / Height mm = 9.5 / Power Supply Min. V = 4.5 / Power Supply Max. V = 5.5 / Resolution = 2 x 16 / Reflector Type = Transflective / Display Size (Length) mm = 61
Display Elektronik DEM16216SYH-PY technical specifications.
| Backlight Type | LED |
| Interface | Parallel |
| Resolution (height) | 16pixel |
| Resolution (width) | 2pixel |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM16216SYH-PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
