
Dot matrix LCD display 5.55 mm 2 x 20, DEM 20231 SYH-PY, Display Elektronik
Display Elektronik DEM20231SYH-PY technical specifications.
| Backlight Type | LED |
| Interface | Parallel |
| Resolution (height) | 20pixel |
| Resolution (width) | 2pixel |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM20231SYH-PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
