
Display Size (Width) mm = 42.5 / Backlight Colour = White / LCD Display Type = STN / Character Height mm = 9.23 / Font Set = English / Font Set = Japanese / Display Appearance = Blue / Width mm = 62.5 / Interface Type = 8-Bit MCU / Interface Type = Parallel / Length mm = 146 / Height mm = 14 / Power Supply Min. V = 4.5 / Power Supply Max. V = 5.5 / Resolution = 4 x 20 / Reflector Type = Transmissive / Display Size (Length) mm = 123
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Display Elektronik DEM20487SBH-PW-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Interface | Parallel |
| Resolution (height) | 20pixel |
| Resolution (width) | 4pixel |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM20487SBH-PW-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
