Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DISPLAY ELEKTRONIK

DEM240320ETMH-PW-N(A-TOUCH)

Datasheet
TFT display Active area W x H: 36.72 x 48.96 mm Dimensions module W x H x D: 42.72 x 60.26 x 3.85 mm Operating...
Display Elektronik

DEM240320ETMH-PW-N(A-TOUCH)

TFT display Active area W x H: 36.72 x 48.96 mm Dimensions module W x H x D: 42.72 x 60.26 x 3.85 mm Operating...

Storage2.4inch
Quick Jump:

Technical Specifications

Display Elektronik DEM240320ETMH-PW-N(A-TOUCH) technical specifications.

General

Backlight Type
LED
Contrast Ratio
500:1
Interface
SPI
Resolution (height)
320pixel
Resolution (width)
240pixel
Size
2.4inch
Touchscreen
Yes

Compliance

RoHS
Compliant

Datasheet

Display Elektronik DEM240320ETMH-PW-N(A-TOUCH) Datasheet

Download the complete datasheet for Display Elektronik DEM240320ETMH-PW-N(A-TOUCH) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com