
Display Elektronik DEM240320HTMH-PW-N(A-TO technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 250:1 |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Size | 3.2inch |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM240320HTMH-PW-N(A-TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
