TFT display 3.5" 320 x 240 Pixel, DEM 320240C TMH-PW-N (A-TO, Display Elektronik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Display Elektronik DEM320240CTMH-PW-N(A-TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Contrast Ratio | 450:1 |
| Interface | 24 bit |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 3.5inch |
| Touchscreen | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM320240CTMH-PW-N(A-TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.