LCD-graphic display 320 x 240 Pixel, DEM 320240E FGH-PW, Display Elektronik
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Interface | Parallel, 8 bit |
| Power Supply | 5V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Supply Current | 2.6mA |
| RoHS | Compliant |