Display Elektronik DEM480272ATMH-PW-N technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 350:1 |
| Interface | Parallel, 8 bit |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Size | 4.3inch |
| Touchscreen | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM480272ATMH-PW-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.