Display Elektronik DEM640480CTMH-PW-N technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 450:1 |
| Interface | 8 bit |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 5.7inch |
| Touchscreen | No |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM640480CTMH-PW-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.