Display Elektronik DEM800600ATMH-PW-N technical specifications.
| Backlight Type | LED |
| Package/Case | 600 |
| Contrast Ratio | 500:1 |
| Interface | 18 bit |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Size | 8inch |
| Touchscreen | No |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM800600ATMH-PW-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.