
DLP Design DLP-UT1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Hardware |
| Output Type | USB, Analog |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-UT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.