Dold & Soehne BH 5928.92 DC 24V 1 - 10S. technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Height | 84mm |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BH 5928.92 DC 24V 1 - 10S. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.