Dold & Soehne KO4323.STS.0055684 technical specifications.
| Color | Grey |
| Mount | DIN Rail |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dold & Soehne KO4323.STS.0055684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.