Dongan Electric Manufacturing ES-10145.391 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 220|240|380|415|480|575V |
| Secondary Side Voltage | 120V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dongan Electric Manufacturing ES-10145.391 to view detailed technical specifications.
No datasheet is available for this part.