Dongan Electric Manufacturing IC-0150-109 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 380|400|415V |
| Secondary Side Voltage | 110|220V |
| Secondary Configuration | Dual |
| Mounting | DIN Rail |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dongan Electric Manufacturing IC-0150-109 to view detailed technical specifications.
No datasheet is available for this part.