Dongguan Mutipower Electronics FMJ-0630T-4R7 HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.04Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dongguan Mutipower Electronics FMJ-0630T-4R7 HF to view detailed technical specifications.
No datasheet is available for this part.